| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-035 |
621-025-660-035
| Heilind Number: | EDA621-025-660-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows for efficient data transmission. With a durable steel shell and PC tail termination method, it ensures secure and reliable connections in any application. The gold-plated contacts offer superior conductivity, while the nickel-plated shell provides added durability. With a total of 25 positions, it accommodates multiple connections with ease. The integrated M3 Threaded Hole mating retention type further enhances stability. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial and commercial environments. Upgrade your connectivity solutions with this essential component.

