| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-036 |
621-025-660-036
| Heilind Number: | EDA621-025-660-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This two-row plug features durable boardlocks for secure mounting, while its PC Tail termination method ensures reliable conductivity. With a 25-position layout and gold-plated contacts, it offers enhanced signal integrity, while the rugged steel shell with nickel plating guarantees long-lasting durability. Suitable for use in a wide range of environments, this connector has an operating temperature range of -55 to 85°C. Upgrade your connectivity solutions today with this high-quality connector.

