| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-040 |
621-025-660-040
| Heilind Number: | EDA621-025-660-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for optimal performance in various electronic applications. This two-row plug features durable Boardlocks for secure mounting, while its PC Tail termination method ensures easy installation. With a 3A amperage and gold-plated contacts, it guarantees reliable conductivity, while the nickel-plated steel shell offers robust protection. Boasting 25 positions and a mating retention type of 4-40 Threaded Fixed Standoff, it's perfect for high-density setups. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

