| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-050 |
621-025-660-050
| Heilind Number: | EDA621-025-660-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This two-row plug features a robust design with 25 positions and a 4-40 Threaded Hole mount type for secure attachment. With a termination method of PC Tail and gold contact plating, it ensures efficient signal transmission. The nickel shell plating and steel shell material guarantee durability in tough environments. Operating at temperatures ranging from -55 to 85 °C, it's suitable for diverse industrial settings. The mating retention type of 4-40 Threaded Fixed Standoff further enhances its stability, making it a dependable choice for your connectivity needs.

