| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-051 |
621-025-660-051
| Heilind Number: | EDA621-025-660-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a high-performance essential for your electronic setups. Featuring a durable steel shell with nickel plating, it ensures reliable and secure connections. With a 25-position layout and two rows, it offers ample versatility for your wiring needs. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Gold-plated contacts guarantee optimal conductivity, while the 3A amperage rating supports efficient power transmission. Whether in industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Trust in its quality and performance for seamless data and power transfer.

