| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-056 |
621-025-660-056
| Heilind Number: | EDA621-025-660-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This high-quality plug, featuring 25 positions across two rows, ensures seamless data transfer with its gold-plated contacts. Its durable steel shell with nickel plating guarantees long-lasting performance, even in harsh operating environments ranging from -55 to 85°C. Designed for easy installation, it boasts a 4-40 threaded hole mount type and PC tail termination method. The included M3 threaded standoff mating retention type offers added security. Trust in this connector for efficient and secure connections in your projects.

