| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-515 |
621-025-660-515
| Heilind Number: | EDA621-025-660-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Standard D-Sub Connector. Designed for optimal power transmission, it features a 3 A amperage rating and gold-plated contacts for reliable conductivity. With a durable steel shell and nickel plating, it ensures long-lasting durability, even in harsh operating environments. The 25-position, 2-row design offers versatile connectivity options, while the PC Tail termination method simplifies installation. Ideal for through-hole mounting and compatible with M3 Threaded Hole mating retention, this connector is a must-have for any professional or DIY electronics project. Operating seamlessly in temperatures ranging from -55 to 85 °C, it guarantees consistent performance in any application. Upgrade your IO connections with this essential component.

