| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-516 |
621-025-660-516
| Heilind Number: | EDA621-025-660-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a durable steel shell and gold-plated contacts, this two-row plug ensures secure and high-quality connections in any application. Featuring 25 positions and a 3A amperage rating, it is perfect for data transmission and power delivery. The through-hole mounting with PC tail termination offers easy and efficient installation. Designed for versatility, it can withstand temperatures ranging from -55 to 85°C, making it suitable for a wide range of environments. Complete with M3 threaded standoff mating retention, this connector guarantees stability and longevity in your system. Trust in its nickel-plated shell for corrosion resistance and longevity, ensuring optimal performance for years to come. Experience seamless connectivity with our D-Sub Connector.

