| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-533 |
621-025-660-533
| Heilind Number: | EDA621-025-660-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for efficient and secure data transfer. This Plug connector features two rows, perfect for streamlined organization. With a durable Steel shell and reliable PC Tail termination method, it ensures longevity and stability in any setting. The Gold contact plating guarantees optimal signal conductivity, while the Nickel shell plating offers corrosion resistance. Boasting 25 positions and a 3A amperage, it's ideal for various industrial applications. The 4-40 Threaded Standoff mating retention type provides added security, while the wide operating temperature range of -55 to 85°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.

