| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-542 |
621-025-660-542
| Heilind Number: | EDA621-025-660-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in various electronic devices. With a sturdy steel shell and gold-plated contacts, this connector ensures reliable performance in demanding environments. Featuring two rows for efficient signal transmission, it offers 25 positions for versatile connectivity options. Its PC Tail termination method and 4-40 Threaded Hole mating retention type guarantee secure attachment to your circuit board. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Upgrade your connections with this high-quality D-Sub Connector.

