| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-543 |
621-025-660-543
| Heilind Number: | EDA621-025-660-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with our Standard D-Sub Connector. This essential plug features a durable steel shell with nickel plating, ensuring reliable performance in any application. With PC Tail termination and gold contact plating, it guarantees secure and efficient connections. Designed for versatility, it offers 25 positions across two rows, perfect for various data and power transmission needs. Its 4-40 Threaded Standoff mating retention type and boardlocks mount type provide added stability and ease of installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this high-quality D-Sub Connector.

