| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-555 |
621-025-660-555
| Heilind Number: | EDA621-025-660-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a must-have for seamless data transmission. This reliable plug, featuring two rows for efficient organization, is designed for optimal performance with a 3 A amperage. Its durable steel shell, plated with nickel for added longevity, ensures secure connections in any setting. With 25 positions and gold-plated contacts, it guarantees high-quality signal transmission. The 4-40 threaded hole mount type and PC tail termination method offer versatile installation options. Engineered for industrial environments, it operates flawlessly within a wide temperature range of -55 to 85 °C. Trust in this essential component for your connectivity needs.

