| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-660-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-660-556 |
621-025-660-556
| Heilind Number: | EDA621-025-660-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-660-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This high-performance connector features 25 positions in a 2-row configuration, ensuring efficient data transmission. With a sturdy steel shell and nickel plating, it guarantees durability in various environments. The PC tail termination method and gold contact plating offer secure and stable connections, while the 4-40 threaded hole mount type simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for both industrial and commercial applications. Complete with mating retention via M3 threaded standoff, this connector is a must-have for professionals seeking quality and performance.

