| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-010 |
621-025-668-010
| Heilind Number: | EDA621-025-668-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a 3A amperage rating, this plug connector features two rows of 25 positions for efficient data transmission. Designed for through-hole mounting with PC tail termination, it ensures secure and stable connections. The gold contact plating and nickel shell plating guarantee excellent signal conductivity and durability. Made of steel, it can withstand harsh operating environments with a wide temperature range of -55 to 85°C. Mating retention is facilitated by a 4-40 threaded fixed standoff, providing added stability. Ideal for various applications, this D-Sub connector is a versatile choice for your projects.

