| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-012 |
621-025-668-012
| Heilind Number: | EDA621-025-668-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a top-tier solution for your electronic assembly needs. This high-quality connector, designed for optimal performance, features a durable steel shell with nickel plating for superior protection against wear and corrosion. Its gold-plated contacts ensure reliable signal transmission, while the PC Tail termination method guarantees easy installation onto your circuit board. With 25 positions spread across two rows, this connector offers ample connectivity options while maintaining a compact form factor. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial applications. The plug gender and 4-40 Threaded Hole mating retention type further enhance its versatility, making it an essential component in your inventory of connectors. Upgrade your devices with this robust and efficient D-Sub Connector, the perfect choice for professionals who prioritize quality and performance in their work.

