| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-013 |
621-025-668-013
| Heilind Number: | EDA621-025-668-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features 25 gold-plated positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees longevity in even the most demanding environments. Its through-hole mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Trust in this connector for seamless and secure connections every time.

