| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-015 |
621-025-668-015
| Heilind Number: | EDA621-025-668-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. Designed for high-performance applications, this plug connector boasts a durable steel shell with nickel plating, ensuring longevity and reliability. With 25 gold-plated positions and a 3A amperage rating, it guarantees efficient power and signal transmission. Featuring a through-hole mount and PC tail termination, installation is straightforward. Its dual-row design and M3 threaded hole mating retention make it ideal for secure connections. Operating seamlessly in harsh environments, it offers a wide temperature range of -55 to 85°C. Trust in this connector for seamless data transfer in your projects.

