| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-031 |
621-025-668-031
| Heilind Number: | EDA621-025-668-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector, ideal for a wide range of electronic applications. Featuring a durable steel shell with nickel plating, it ensures reliable performance in demanding environments. With 25 gold-plated contacts, it guarantees efficient signal transmission. The two-row design with PC Tail termination and Boardlocks mounting offers easy installation on PCBs. Rated for 3A, it provides secure power delivery. Designed for a temperature range of -55 to 85 °C, it is suitable for use in diverse industrial settings. The mating retention type with .120" Through Hole ensures a stable connection. Upgrade your system with this essential connector for seamless data transfer.

