| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-032 |
621-025-668-032
| Heilind Number: | EDA621-025-668-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This high-performance plug features a durable steel shell with nickel plating, ensuring longevity and reliability in demanding environments. With 25 gold-plated contacts and a 3A amperage rating, it guarantees secure and efficient data transmission. The two-row design and PC tail termination method make installation a breeze, while the 4-40 threaded hole mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is suitable for use in a wide range of settings. Upgrade your connectivity systems with this essential component.

