| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-033 |
621-025-668-033
| Heilind Number: | EDA621-025-668-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. Designed for optimal performance, this plug connector features a two-row configuration with 25 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers robust construction for long-lasting use. The gold-plated contacts guarantee reliable conductivity, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range (-55 - 85 °C), it's suitable for diverse environments. Equipped with boardlocks and a mating retention type of 4-40 Threaded Standoff, this connector provides secure attachment. Explore the possibilities with this essential component for your connectivity needs.

