| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-036 |
621-025-668-036
| Heilind Number: | EDA621-025-668-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal efficiency, this plug connector features two rows for seamless integration on circuit boards. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections in a wide temperature range, from -55 to 85°C. Gold-plated contacts and nickel-plated shells guarantee excellent conductivity and corrosion resistance, while the M3 Threaded Standoff mating retention type offers added security. Perfect for a variety of industrial applications, this connector is a must-have for your connectivity needs.

