| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-041 |
621-025-668-041
| Heilind Number: | EDA621-025-668-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for reliable data transmission, it features a sturdy steel shell with nickel plating for durability. The gold-plated contacts ensure optimal signal conductivity, while the PC Tail termination method offers easy installation. With 25 positions and two rows, it provides ample connections for your applications. Its boardlocks mount securely for stability, and the .120" through hole mating retention type adds an extra layer of security. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for various industrial and electronic settings. Elevate your connectivity experience with this essential component.

