| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-043 |
621-025-668-043
| Heilind Number: | EDA621-025-668-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this plug connector features a 25-position dual-row configuration, ensuring efficient signal transfer in various applications. With a durable steel shell and nickel plating, it guarantees long-lasting durability, while gold-plated contacts offer superior conductivity. The PC Tail termination method and boardlocks mount type provide secure and stable installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is ideal for use in harsh environments. Complete with 4-40 Threaded Standoff mating retention, it ensures a firm and stable connection. Upgrade your connectivity setup with this essential component, perfect for industrial, commercial, and consumer electronics.

