| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-045 |
621-025-668-045
| Heilind Number: | EDA621-025-668-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a high-performance solution designed for seamless integration. With a durable steel shell and nickel plating, this connector ensures reliable conductivity in demanding environments. Featuring 25 gold-plated contacts and a PC Tail termination method, it guarantees optimal signal transmission. The two-row, plug-style design with Boardlocks offers secure attachment, while the M3 Threaded Hole mating retention type further enhances stability. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.

