| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-055 |
621-025-668-055
| Heilind Number: | EDA621-025-668-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, designed for reliable performance in various applications. Featuring a 2-row plug configuration and 25 positions, it offers seamless integration for your electronic systems. With a durable steel shell plated in nickel, it ensures longevity and robustness in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the PC tail termination method simplifies installation. Operating within a wide temperature range of -55 to 85 °C, this connector is ideal for industrial and commercial use. Its 4-40 threaded hole mount type and M3 threaded hole mating retention type provide secure attachment, making it a versatile and essential component in your connectivity solutions. Elevate your connection standards with this high-quality D-Sub Connector.

