| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-056 |
621-025-668-056
| Heilind Number: | EDA621-025-668-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This two-row plug features a durable steel shell with nickel plating for enhanced durability, making it suitable for a wide range of applications. With a 3A amperage rating and gold contact plating, it ensures secure and efficient data transmission. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and a stable connection. Designed for optimal performance, this connector can withstand operating temperatures ranging from -55 to 85 °C, making it suitable for use in various environments. Whether you're in the industrial, commercial, or consumer electronics sector, this connector is a dependable choice for maintaining seamless connectivity.

