| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-511 |
621-025-668-511
| Heilind Number: | EDA621-025-668-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This plug-type connector features two rows of 25 positions, allowing for seamless interfacing in a variety of applications. With a durable steel shell and gold-plated contacts, it ensures robust performance and optimal signal transmission. Designed for through-hole mounting with PC tail termination, it offers easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for use in diverse environments. Trust in its quality construction and nickel shell plating for long-lasting durability. Elevate your connectivity experience with this essential component.

