| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-512 |
621-025-668-512
| Heilind Number: | EDA621-025-668-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Designed for maximum performance, this plug connector features two rows and 25 positions, ensuring seamless data transmission. Its through-hole mount type and PC tail termination method guarantee secure and stable installation. The gold-plated contacts and nickel-plated shell provide excellent conductivity and durability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Whether you're building a new system or upgrading existing equipment, trust in the quality and versatility of this essential component.

