| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-513 |
621-025-668-513
| Heilind Number: | EDA621-025-668-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Standard D-Sub Connector, a reliable solution for seamless data transfer. This plug features a durable steel shell with nickel plating for enhanced durability, ensuring long-lasting performance in any environment. With a 25-position, 2-row design, it offers ample connectivity for your devices. The contact plating in gold guarantees optimal signal transmission, while the PC tail termination method allows for easy installation on through-hole mounts. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for a variety of applications. Complete with a 4-40 threaded standoff for secure mating retention, this connector is a must-have for any professional setup. Upgrade your connectivity game with our high-quality D-Sub Connector.

