| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-515 |
621-025-668-515
| Heilind Number: | EDA621-025-668-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. This Plug connector features two rows of 25 positions, with a through-hole mounting type for secure installation. Ideal for PCB applications, it offers PC Tail termination and boasts durable Steel shell construction with Nickel plating. Enhanced with Gold contact plating, it ensures optimal signal transmission. With a current rating of 3 A and operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial uses. The mating retention type, M3 Threaded Hole, adds further stability to your connections. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

