| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-516 |
621-025-668-516
| Heilind Number: | EDA621-025-668-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector, a reliable and essential component for various electronic applications. This two-row, plug-type connector features a durable steel shell with nickel plating, ensuring longevity and performance in demanding environments. With 25 gold-plated positions and a 3A amperage rating, it guarantees secure and efficient data transmission. Designed for through-hole mounting using a .120" PC tail termination method, it offers easy and stable installation. The inclusion of M3 threaded standoff mating retention further enhances its stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs.

