| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-531 |
621-025-668-531
| Heilind Number: | EDA621-025-668-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows for efficient data transfer. With a 3A amperage rating and gold-plated contacts, it ensures reliable power and signal transmission. The durable steel shell with nickel plating offers superior protection, while the PC Tail termination method simplifies installation. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

