| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-532 |
621-025-668-532
| Heilind Number: | EDA621-025-668-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, offering reliable performance for a variety of applications. This two-row plug features durable Boardlocks for secure mounting, while its PC Tail termination method ensures easy installation. With gold contact plating and nickel shell plating, it guarantees optimal conductivity and corrosion resistance. Boasting 25 positions and a 3A amperage rating, it's perfect for high-density connections. The steel shell construction and 4-40 Threaded Hole mating retention type ensure durability and stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

