| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-533 |
621-025-668-533
| Heilind Number: | EDA621-025-668-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features two rows for efficient data transmission, with gold-plated contacts ensuring optimal signal conductivity. Its sturdy steel shell, nickel-plated for durability, guarantees long-lasting performance even in challenging environments. Designed for easy installation with boardlocks, and PC tail termination method, it offers seamless integration onto your circuit board. With a 25-position configuration and mating retention type of 4-40 Threaded Standoff, it provides secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality and performance for your connectivity requirements.

