| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-535 |
621-025-668-535
| Heilind Number: | EDA621-025-668-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable choice for a variety of electronic applications. This plug connector features two rows for efficient data transmission, with a robust boardlocks mount type for secure installation. The PC Tail termination method ensures easy and durable connection, while gold contact plating guarantees optimal signal transfer. With a nickel-plated steel shell, this connector offers both strength and corrosion resistance. Designed for versatility, it accommodates 25 positions and includes mating retention with an M3 Threaded Hole. Operating smoothly in a wide temperature range from -55 to 85 °C, it's ideal for demanding environments. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

