| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-536 |
621-025-668-536
| Heilind Number: | EDA621-025-668-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic devices. This high-quality plug features two rows for efficient data transmission, with a rugged steel shell for durability. Boasting gold-plated contacts and nickel-plated shells, it ensures reliable performance even in demanding environments. With a 3A amperage rating and PC tail termination method, it guarantees secure connections. The M3 threaded standoff mating retention type adds an extra layer of stability, making it ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 85°C, it is a dependable choice for all your connectivity needs. Elevate your connectivity game with this essential component.

