621-025-668-541

Heilind Number:EDA621-025-668-541
Manufacturer:EDAC
Manufacturer Number:621-025-668-541
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-025-668-541
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-025-668-541

Detailed Description

Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various applications. This Plug connector features two rows with a total of 25 positions, ensuring efficient data transmission. With a durable steel shell and reliable PC Tail termination method, it guarantees secure and stable connections. The gold contact plating and nickel shell plating not only provide excellent conductivity but also ensure longevity, even in harsh environments. Thanks to its Boardlocks mount type and mating retention type of .120" Through Hole, installation is convenient and secure. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for use in diverse settings, from industrial to commercial. Trust in its high amperage rating of 3 A for efficient power transmission. Elevate your connectivity solutions with this essential component.