| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-542 |
621-025-668-542
| Heilind Number: | EDA621-025-668-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. Featuring a durable steel shell with nickel plating, it ensures longevity and secure connections. The 25 gold-plated contacts guarantee optimal signal transmission, while the PC Tail termination method simplifies installation. With a 3A amperage and operating temperature range of -55 to 85°C, this connector is suitable for demanding environments. Its dual-row design and 4-40 threaded hole mating retention type offer added stability during use. Trust in its quality for seamless data transfer and signal integrity.

