| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-546 |
621-025-668-546
| Heilind Number: | EDA621-025-668-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a 25-position, 2-row design, this connector ensures seamless data transmission. Its plug gender and PC Tail termination method guarantee easy and secure installation onto your circuit board. With a robust steel shell and nickel plating, it offers durability and efficient signal transfer. The gold contact plating provides excellent conductivity, while the M3 Threaded Standoff mating retention type ensures stable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.

