| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-551 |
621-025-668-551
| Heilind Number: | EDA621-025-668-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features gold-plated contacts for reliable signal transmission. With two rows of 25 positions each, it offers ample connectivity options. The durable steel shell with nickel plating ensures longevity, while the 4-40 threaded hole mount type facilitates easy installation. Ideal for PCB applications, its PC tail termination method guarantees secure connections. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

