| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-552 |
621-025-668-552
| Heilind Number: | EDA621-025-668-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Standard D-Sub Connector. Featuring gold-plated contacts for optimal conductivity, this plug connector is ideal for various applications. With 25 positions spread across two rows, it offers versatile connectivity options. The durable steel shell with nickel plating ensures longevity, even in harsh operating environments ranging from -55 to 85°C. Designed for easy installation, it boasts a 4-40 threaded hole mount type and PC tail termination method. Trust in this connector for reliable performance in your projects.

