| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-555 |
621-025-668-555
| Heilind Number: | EDA621-025-668-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this standard D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a two-row plug configuration and 4-40 threaded hole mount type, it ensures secure and stable connections. With a 3 A amperage rating, it offers reliable power transmission. The PC tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel shell plating provides durability. This connector, with 25 positions and M3 threaded hole mating retention type, is suitable for diverse electronic setups. Constructed from steel, it can withstand harsh environments with an operating temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

