| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-025-668-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-025-668-556 |
621-025-668-556
| Heilind Number: | EDA621-025-668-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-025-668-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. Featuring a durable steel shell with nickel plating, this two-row plug connector ensures reliable performance in demanding environments. With a 25-position layout and gold-plated contacts, it guarantees efficient signal transmission with minimal interference. The 4-40 threaded hole mount design and PC tail termination method offer easy and secure installation. Operating seamlessly in a wide temperature range from -55 to 85 °C, it's perfect for industrial and commercial use. Complete your setup with the mating retention type M3 threaded standoff for added stability. Trust in this high-quality connector for your connectivity needs.

