| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-010 |
621-037-260-010
| Heilind Number: | EDA621-037-260-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating, ensuring reliable signal transmission. With 37 positions and a dual-row configuration, it offers versatile connectivity options. The PC tail termination method guarantees secure and efficient installation, while gold flash contact plating enhances conductivity. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and 4-40 threaded fixed standoff mating retention type for dependable connectivity in any environment. Upgrade your setup with this essential component for seamless data transmission.

