| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-011 |
621-037-260-011
| Heilind Number: | EDA621-037-260-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for secure and efficient data transmission. This plug connector features two rows for versatile functionality, with a durable steel shell and gold flash contact plating ensuring reliability in any application. With 37 positions and a 3 A amperage, it's perfect for demanding setups. The PC tail termination method and .120" through-hole mount type provide easy installation, while nickel shell plating offers lasting corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connection with this essential component.

