| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-012 |
621-037-260-012
| Heilind Number: | EDA621-037-260-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this plug connector features 37 positions across 2 rows, ensuring seamless data transmission. With a sturdy steel shell and gold flash contact plating, it offers durability and efficiency in any operating environment. The through-hole mount type and PC tail termination method make installation a breeze, while the 4-40 threaded hole mating retention type adds an extra layer of security. Ideal for a wide range of applications, this connector is a must-have for any professional setup.

