| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-015 |
621-037-260-015
| Heilind Number: | EDA621-037-260-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable and versatile component designed for seamless integration. Featuring a Plug gender and two rows for efficient signal transmission, it offers a secure Through Hole mount (.120") with PC Tail termination. With contact plating in Gold Flash and shell plating in Nickel, it ensures durable performance in various applications. Boasting 37 positions and M3 Threaded Hole mating retention, it guarantees a stable and uninterrupted connection. Crafted from high-quality steel with an operating temperature range of -55 to 85 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.

