| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-016 |
621-037-260-016
| Heilind Number: | EDA621-037-260-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. This plug-style connector is designed for high-performance applications, offering reliable power and signal transmission. With a rugged steel shell and gold-plated contacts, it ensures durability and optimal conductivity. Featuring 37 positions in a double-row configuration, it allows for versatile connections. The through-hole mount type with PC tail termination method makes installation a breeze. Perfect for industrial and commercial use, it operates smoothly in a wide temperature range from -55 to 85 °C. Trust in this essential component for seamless data transfer and power distribution in your systems.

