| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-030 |
621-037-260-030
| Heilind Number: | EDA621-037-260-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for high-performance applications. Featuring two rows of 37 gold flash-plated contacts, this plug connector ensures reliable signal transmission with a current rating of 3 A. Its sturdy steel shell, plated with nickel, offers durability in various operating environments, from -55 to 85 °C. With boardlocks for secure mounting and PC tail termination, installation is a breeze. Mating retention is guaranteed with the included 4-40 Threaded Fixed Standoff. Trust in our connector for seamless data and power connections.

