| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-260-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-260-031 |
621-037-260-031
| Heilind Number: | EDA621-037-260-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-260-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile and reliable solution for your connectivity needs. This plug connector features a two-row design, offering ample space for 37 positions. With a durable steel shell and nickel plating, it ensures long-lasting performance in a variety of environments. The PC Tail termination method and Gold Flash contact plating guarantee secure and efficient connections, while the boardlocks mount type provides stability during installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.

